Part Details for B2088T by Pulse Electronics Corporation
Overview of B2088T by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for B2088T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 390 |
|
RFQ | ||
|
Quest Components | B2088T | 6287 |
|
$1.8375 / $5.2500 | Buy Now |
|
Quest Components | B2088T | 1400 |
|
$2.6250 / $5.2500 | Buy Now |
|
Quest Components | B2088T | 312 |
|
$2.8875 / $5.2500 | Buy Now |
DISTI #
B2088T
|
Avnet Abacus | TRANSFORMER (Alt: B2088T) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 | Abacus - 0 |
|
Buy Now |
Part Details for B2088T
B2088T CAD Models
B2088T Part Data Attributes:
|
B2088T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
B2088T
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DESIGNED FOR USE WITH GLOBESPAN G7000 ADSL CHIPSET; TURNS RATIO: 1:1 | |
Application | SIGNAL | |
Approvals | UL; EN | |
Height | 12.32 mm | |
Insertion Loss | 0.5 dB | |
Isolation Voltage | 1875 V | |
Length | 14.1 mm | |
Load Resistance | 0.35 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Primary Inductance | 430 µH | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 13.34 mm |
Alternate Parts for B2088T
This table gives cross-reference parts and alternative options found for B2088T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B2088T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1091 | Telecom Transformer | Pulse Electronics Corporation | B2088T vs T1091 |