Part Details for B20B-XADSS-N-A(LF)(SN) by JST Manufacturing
Overview of B20B-XADSS-N-A(LF)(SN) by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for B20B-XADSS-N-A(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | XAD Series 20 Position Crimp Style Top-Entry Header With Boss RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.4500 / $0.5200 | Buy Now |
|
Chip1Cloud | CONN HEADER VERT 20POS 2.5MM | 58900 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 2x10P 20P 2 Tin 2.5mm 2.5mm 10 -25��~+85�� Copper Alloy 3A Straight Plugin,P=2.5mm Wire To Board / Wire To Wire Connector ROHS | 54010 |
|
$0.2252 / $0.4329 | Buy Now |
|
LCSC | 2x10P 20P 2 Tin 2.5mm 2.5mm 10 -25+85 Copper Alloy 3A Straight PluginP2.5mm Wire To Board Connector ROHS | 53990 |
|
$0.2184 / $0.4417 | Buy Now |
Part Details for B20B-XADSS-N-A(LF)(SN)
B20B-XADSS-N-A(LF)(SN) CAD Models
B20B-XADSS-N-A(LF)(SN) Part Data Attributes:
|
B20B-XADSS-N-A(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B20B-XADSS-N-A(LF)(SN)
JST Manufacturing
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY, SHROUDED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |