-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 20W, 100000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3761
|
Newark | Wirewound Resistor, 100Kohm, 20W, 5%, Resistance:100Kohm, Product Range:B20 Series, Power Rating:20W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:750V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Ohmite B20J100KE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 211 |
|
$7.0300 / $10.7500 | Buy Now |
DISTI #
B20J100KE-ND
|
DigiKey | RES 100K OHM 5% 20W AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
241 In Stock |
|
$6.1863 / $11.8800 | Buy Now |
DISTI #
588-B20J100KE
|
Mouser Electronics | Wirewound Resistors - Through Hole 20watt 100K 5% Axial RoHS: Compliant | 110 |
|
$6.2300 / $10.6900 | Buy Now |
DISTI #
70022619
|
RS | Resistor, Wirewound, Res 100 Kilohms, Pwr-Rtg 20 W, Tol 5%,Axial, Vitreous Enamel | Ohmite B20J100KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 127 |
|
$7.6800 / $10.8200 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 100K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant |
77 In Stock |
|
$6.0100 / $7.9400 | Buy Now |
|
Bristol Electronics | 53 |
|
RFQ | ||
DISTI #
B20J100KE
|
TTI | Wirewound Resistors - Through Hole 20watt 100K 5% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 225 In Stock |
|
$6.4900 / $8.0600 | Buy Now |
|
Master Electronics | Res Wirewound 100K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant |
77 In Stock |
|
$6.0100 / $7.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B20J100KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B20J100KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 20W, 100000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDUCTIVE | |
JESD-609 Code | e3 | |
Manufacturer Series | 200 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |