Part Details for B20J12K5E by Ohmite Mfg Co
Overview of B20J12K5E by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for B20J12K5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3762
|
Newark | Wirewound Resistor, 12.5Kohm, 20W, 5%, Resistance:12.5Kohm, Product Range:B20 Series, Power Rating:20W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:750V, Resistor Technology:Ceramic Rohs Compliant: Yes |Ohmite B20J12K5E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 / $5.0700 | Buy Now |
DISTI #
13P2244
|
Newark | 20W 12500 Ohms Vit 5% Rohs Compliant: Yes |Ohmite B20J12K5E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4500 / $8.3500 | Buy Now |
DISTI #
B20J12K5E-ND
|
DigiKey | RES 12.5K OHM 5% 20W AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
138 In Stock |
|
$4.3178 / $8.2900 | Buy Now |
DISTI #
2485-B20J12K5E-ND
|
DigiKey | RES 12.5K OHM 5% 20W AXIAL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$6.6700 | Buy Now |
DISTI #
588-B20J12K5E
|
Mouser Electronics | Wirewound Resistors - Through Hole 20watt 12.5K 5% Axial RoHS: Compliant | 38 |
|
$4.3100 / $6.3700 | Buy Now |
DISTI #
70024156
|
RS | Resistor, Wirewound, Res 12.5 Kilohms, 20 W, Tol 5%, Axial, Vitreous Enamel | Ohmite B20J12K5E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2300 | RFQ |
|
Onlinecomponents.com | Res Wirewound 12.5K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant |
200 In Stock 25 Factory Stock |
|
$4.1700 / $7.2200 | Buy Now |
DISTI #
B20J12K5E
|
TTI | Wirewound Resistors - Through Hole 20watt 12.5K 5% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$5.0700 | Buy Now |
|
Master Electronics | Res Wirewound 12.5K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant |
200 In Stock 25 Factory Stock |
|
$4.1700 / $7.2200 | Buy Now |
Part Details for B20J12K5E
B20J12K5E CAD Models
B20J12K5E Part Data Attributes
|
B20J12K5E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B20J12K5E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 20W, 12500ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 11.11 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 12500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |