Part Details for B20J15K by Ohmite Mfg Co
Overview of B20J15K by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for B20J15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P2247
|
Newark | 20W 15000 Ohms Vit 5%/Box |Ohmite B20J15K Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0600 / $8.3600 | Buy Now |
DISTI #
B20J15K-ND
|
DigiKey | RES 15K OHM 5% 20W AXIAL Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9873 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 15K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL | Alternative Product Available |
|
$0 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for B20J15K
B20J15K CAD Models
B20J15K Part Data Attributes
|
B20J15K
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B20J15K
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 20W, 15000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 11.11 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |