Part Details for B20J40R by Ohmite Mfg Co
Overview of B20J40R by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for B20J40R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P2293
|
Newark | 20W 40 Ohms Vit 5%/Box |Ohmite B20J40R Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0700 / $7.2000 | Buy Now |
DISTI #
B20J40R-ND
|
DigiKey | RES 40 OHM 5% 20W AXIAL Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1583 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 40 Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL |
492 In Stock |
|
$2.9200 / $5.3800 | Buy Now |
DISTI #
51678487
|
Verical | Res Wirewound 40 Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL Min Qty: 25 Package Multiple: 25 Date Code: 1345 | Americas - 25 |
|
$6.9961 | Buy Now |
DISTI #
Ohmite Mfg. B20J40R
|
PEI Genesis | Fix Res WW 20W 40ohm 750V 2 | 46 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 40 Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL |
492 In Stock |
|
$2.9200 / $5.3800 | Buy Now |
Part Details for B20J40R
B20J40R CAD Models
B20J40R Part Data Attributes:
|
B20J40R
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B20J40R
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 20W, 40ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 11.11 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 40 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |