Part Details for B2100A by Diodes Incorporated
Overview of B2100A by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B2100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B2100A
|
Avnet Asia | Diode Schottky 100V 2A 2-Pin SMA (Alt: B2100A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for B2100A
B2100A CAD Models
B2100A Part Data Attributes:
|
B2100A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B2100A
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for B2100A
This table gives cross-reference parts and alternative options found for B2100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B2100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK29AHR2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | B2100A vs SK29AHR2G |
SK29AE2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | B2100A vs SK29AE2 |
SK29AM2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | B2100A vs SK29AM2G |
SK29AH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | B2100A vs SK29AH |
FM2100-L-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA-L, 2 PIN | Formosa Microsemi Co Ltd | B2100A vs FM2100-L-H |
SK29AF4G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | B2100A vs SK29AF4G |
SK29AF2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | B2100A vs SK29AF2 |
SK29AHE2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | B2100A vs SK29AHE2G |
SK29AHR2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | B2100A vs SK29AHR2 |
SK29AHF3G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | B2100A vs SK29AHF3G |