B2100SAF-13
Diodes Incorporated
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMAF, 2 PIN

Overview of B2100SAF-13 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B2100SAF-13 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B2100SAF-13 by Diodes Incorporated

B2100SAF-13
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
R-PDSO-F2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Diodes Incorporated
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.79 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
60 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
10 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. B2100SAF-13
    Diodes Incorporated
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMAF, 2 PIN
    VS

Related Parts for B2100SAF-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B2100SAF-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B2100SAF-13 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of B2100SAF-13 would you like to use for your alert(s)?
  • Please alert me when B2100SAF-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B2100SAF-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B2100SAF-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B2100SAF-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B2100SAF-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B2100SAF-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: