Part Details for B230M (ALTERNATE: B230M) by Siemens
Overview of B230M (ALTERNATE: B230M) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B230M (ALTERNATE: B230M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72763304
|
RS | BREAKER 30A 2P 120/240V 10K 50C BL MRINE , B230M | Siemens B230M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$148.2300 / $185.2800 | RFQ |