Part Details for B23AW by NKK Switches
Overview of B23AW by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B23AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2496
|
Newark | Process Sealed Subminiature Antistatic Toggle |Nkk Switches B23AW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0700 / $9.0300 | Buy Now |
DISTI #
3937-B23AW-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 21 Weeks Container: Box MARKETPLACE PRODUCT |
80 In Stock |
|
$6.6364 / $9.8400 | Buy Now |
DISTI #
B23AW-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0500 | Buy Now |
DISTI #
633-B23AW
|
Mouser Electronics | Toggle Switches ON-OFF-ON .394 BAT EXTENDED PC .4VA RoHS: Compliant | 0 |
|
$6.0000 / $6.0500 | Order Now |
DISTI #
71049058
|
RS | Switch, Sealed, Anti-Static Toggle, DPDT, ON-OFF-ON, Wire Wrap, No Cap,0.4A,28VAC/DC | NKK Switches B23AW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4900 / $5.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | 0 |
|
$4.2900 | Buy Now |
DISTI #
B23AW
|
TTI | Toggle Switches ON-OFF-ON .394 BAT EXTENDED PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$4.2500 / $5.4800 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE ANTISTATIC T Min Qty: 1 | 80 |
|
$3.6500 / $5.4100 | Buy Now |