B25360A1476J100
Description: Film Capacitor, Polypropylene, 1400V, 5% +Tol, 5% -Tol, 47uF,

Overview of B25360A1476J100 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B25360A1476J100 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B25360A1476J100 by TDK Corporation

B25360A1476J100
TDK Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
47 µF
Capacitor Type
FILM CAPACITOR
Diameter
85 mm
Dielectric Material
POLYPROPYLENE
Length
245 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
60 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Positive Tolerance
5%
Rated (AC) Voltage (URac)
1000 V
Rated (DC) Voltage (URdc)
1400 V
Series
B25360
Terminal Pitch
35 mm
Want to compare parts?
  1. B25360A1476J100
    TDK Corporation
    Film Capacitor, Polypropylene, 1400V, 5% +Tol, 5% -Tol, 47uF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B25360A1476J100 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B25360A1476J100 by TDK Corporation

Select Manufacturer
Which Manufacturer of B25360A1476J100 would you like to use for your alert(s)?
  • Please alert me when B25360A1476J100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B25360A1476J100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B25360A1476J100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B25360A1476J100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B25360A1476J100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B25360A1476J100 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: