Part Details for B25360A5137J050 by TDK Corporation
Overview of B25360A5137J050 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B25360A5137J050
B25360A5137J050 CAD Models
B25360A5137J050 Part Data Attributes
|
B25360A5137J050
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B25360A5137J050
TDK Corporation
Film Capacitor, Polypropylene, 780V, 5% +Tol, 5% -Tol, 130uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 130 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 85 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 245 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 550 V | |
Rated (DC) Voltage (URdc) | 780 V | |
Series | B25360 | |
Terminal Pitch | 35 mm |