-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 880V, 10% +Tol, 10% -Tol, 220uF, Stud Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B25620B0227K881
|
Avnet Americas | POWER FILM CAPACITOR PEC MKP DC 220 F 880 V DC - Bulk (Alt: B25620B0227K881) Min Qty: 60 Package Multiple: 60 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$85.0847 | Buy Now |
DISTI #
B25620B0227K881
|
Avnet Americas | Power Electronic Film Capacitor 220uF 880VDC 10% Screw Terminal Stud Mount - Bulk (Alt: B25620B0227K881) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$85.0847 | Buy Now |
DISTI #
871-B25620B227K881
|
Mouser Electronics | Film Capacitors 220 uF, 900 V and MKP DC RoHS: Compliant | 0 |
|
$67.0300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B25620B0227K881
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B25620B0227K881
TDK Corporation
Film Capacitor, Polypropylene, 880V, 10% +Tol, 10% -Tol, 220uF, Stud Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 220 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 85 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 70 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 880 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |