-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B25620B1108K323
|
Avnet Americas | Power Film Capacitor, 1000 uF, 1.32 kV, ± 10%, PUR, Can, Stud Mount - M12 - Bulk (Alt: B25620B1108K323) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$233.9827 | Buy Now |
DISTI #
871-B25620B1108K323
|
Mouser Electronics | Film Capacitors 1320VDC 1000uF 10% MKP PEC DC RoHS: Compliant | 67 |
|
$161.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B25620B1108K323
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B25620B1108K323
TDK Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1000 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 116 mm | |
Length | 273 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1320 V | |
Reference Standard | IEC61071, UL | |
Surface Mount | NO | |
Terminal Pitch | 50 mm | |
Terminal Shape | FEMALE THREADED |