Part Details for B25620B148K703 by TDK Corporation
Overview of B25620B148K703 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B25620B148K703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B25620B0148K703
|
Avnet Americas | Power Film Capacitor, 1400 uF, 700 V, ? 10%, PUR, Can, Stud Mount - M12 - Bulk (Alt: B25620B0148K703) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$329.7030 | Buy Now |
DISTI #
B25620B0148K703
|
Avnet Abacus | Power Film Capacitor, 1400 uF, 700 V, � 10%, PUR, Can, Stud Mount - M12 (Alt: B25620B0148K703) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |