Part Details for B25631A1706K100 by TDK Corporation
Overview of B25631A1706K100 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for B25631A1706K100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B25631A1706K100
|
Mouser Electronics | Film Capacitors 70 uF, 1100 V MKP DC-LSI RoHS: Compliant | 0 |
|
$38.4600 / $45.6700 | Order Now |
Part Details for B25631A1706K100
B25631A1706K100 CAD Models
B25631A1706K100 Part Data Attributes
|
B25631A1706K100
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B25631A1706K100
TDK Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |