Part Details for B25631B0307K600 by TDK Epcos
Overview of B25631B0307K600 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B25631B0307K600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1629
|
Newark | Capacitor, 300Uf, 600V, Can Rohs Compliant: Yes |Epcos B25631B0307K600 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$62.4000 / $73.7700 | Buy Now |
DISTI #
495-B25631B0307K600-ND
|
DigiKey | CAP FILM 300UF 10% 600V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
57 In Stock |
|
$47.4706 / $54.6900 | Buy Now |