-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 3210uF, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B25645A1328K003
|
Avnet Americas | MODULAR DCR 3210 F - 1000V - 150A - Bulk (Alt: B25645A1328K003) Min Qty: 3 Package Multiple: 3 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$708.3531 | Buy Now |
DISTI #
B25645A1328K003
|
Avnet Americas | - Bulk (Alt: B25645A1328K003) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$708.3531 | Buy Now |
DISTI #
871-B25645A1328K003
|
Mouser Electronics | Film Capacitors 3210uF, 1000 V B25645 RoHS: Compliant | 10 |
|
$488.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B25645A1328K003
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B25645A1328K003
TDK Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 3210uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 3210 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 215 mm | |
Length | 220 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | RECTANGULAR | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC61071, IEC61881-1, UL | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Width | 115 mm |