Part Details for B25645A1567K003 by TDK Epcos
Overview of B25645A1567K003 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B25645A1567K003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B25645A1567K003-ND
|
DigiKey | MODULAR DCR 560UF - 1800V - 140A Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
7 In Stock |
|
$447.5600 | Buy Now |