Part Details for B25647A9198K3 by TDK Corporation
Overview of B25647A9198K3 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B25647A9198K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B25647A9198K003
|
TTI | Film Capacitors 1850 uF, 900 V B25647 Min Qty: 4 Package Multiple: 4 Container: Bulk |
Americas - 4 In Stock |
|
$426.3100 / $564.8500 | Buy Now |