Part Details for B25667C4207A375 by TDK Corporation
Overview of B25667C4207A375 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B25667C4207A375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B25667C4207A375
|
Avnet Abacus | Power Film Capacitor, 69 uF, 440 V, -888-5%, +10%, PP, Can, Stud Mount - M12 (Alt: B25667C4207A375) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B25667C4207A375
B25667C4207A375 CAD Models
B25667C4207A375 Part Data Attributes:
|
B25667C4207A375
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B25667C4207A375
TDK Corporation
Film Capacitor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |