-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 82.9uF, STUD MOUNT, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC2926
|
Newark | Cap, 440Vac, Pp, Can, Output (Kvar):15Kvar @ 50Hz, Voltage Rating:440Vac, Capacitor Dielectric Type:Pp (Polypropylene), Rated Capacitance:3 X 82.9Μf, Capacitance Tolerance:+10%, -5%, Current Rating:20A @ 50Hz, 24A @ 60Hz, Product Rohs Compliant: Yes |Epcos B25667C4247A375 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2765126
|
element14 Asia-Pacific | CAP, 440VAC, PP, CAN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$107.8262 / $195.9008 | Buy Now |
DISTI #
2765126
|
Farnell | CAP, 440VAC, PP, CAN RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$146.9535 / $168.9716 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B25667C4247A375
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B25667C4247A375
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 82.9uF, STUD MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Capacitance | 82.9 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | IEC60831-1/2 | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |