Part Details for B25675C4302J040 by TDK Epcos
Overview of B25675C4302J040 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B25675C4302J040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4133
|
Newark | Cap, Film, Pp, 164.4Uf, 440Vac, Can Rohs Compliant: Yes |Epcos B25675C4302J040 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$136.7000 / $149.8000 | Buy Now |
DISTI #
4294699
|
element14 Asia-Pacific | CAP, FILM, PP, 164.4UF, 440VAC, CAN RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$263.4037 / $326.3178 | Buy Now |
DISTI #
4294699
|
Farnell | CAP, FILM, PP, 164.4UF, 440VAC, CAN RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 8 |
|
$167.4154 / $181.4939 | Buy Now |