-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 600uF, Stud Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B25680B0607K901
|
Avnet Americas | Power Film Capacitor, 600 uF, 900 VDC, ± 10%, Radial Can, Stud Mount - M6 - Bulk (Alt: B25680B0607K901) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$106.3074 | Buy Now |
DISTI #
871-B25680B0607K901
|
Mouser Electronics | Film Capacitors 600uF 10% 900VDC RoHS: Compliant | 178 |
|
$73.2700 / $84.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B25680B0607K901
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B25680B0607K901
TDK Corporation
Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 600uF, Stud Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 600 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 85 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 156 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | CE; IEC61071 | |
Surface Mount | NO | |
Terminal Pitch | 32 mm | |
Terminal Shape | FEMALE THREADED |