B25680B2477K003
Description: Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 470uF, Stud Mount,

Overview of B25680B2477K003 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B25680B2477K003 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B25680B2477K003
Avnet Americas Capacitor Film 470uF 2000V 10% Screw Terminal 50mm 85?C - Bulk (Alt: B25680B2477K003) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 30 Weeks, 0 Days Container: Bulk 0
  • 60 $197.9196
$197.9196 Buy Now
DISTI # 871-B25680B2477K003
Mouser Electronics Film Capacitors 470uF +-10% 2000V PEC MKP DC RoHS: Compliant 3
  • 1 $145.9600
$145.9600 Buy Now

CAD Models for B25680B2477K003 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B25680B2477K003 by TDK Corporation

B25680B2477K003
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
unknown
Factory Lead Time
30 Weeks
Samacsys Manufacturer
TDK
Capacitance
470 µF
Capacitor Type
FILM CAPACITOR
Diameter
116 mm
Dielectric Material
POLYPROPYLENE
Length
279 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
2000 V
Reference Standard
CE; IEC61071
Surface Mount
NO
Terminal Pitch
50 mm
Terminal Shape
FEMALE THREADED
Want to compare parts?
  1. B25680B2477K003
    TDK Corporation
    Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 470uF, Stud Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B25680B2477K003 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B25680B2477K003 by TDK Corporation

Select Manufacturer
Which Manufacturer of B25680B2477K003 would you like to use for your alert(s)?
  • Please alert me when B25680B2477K003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B25680B2477K003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B25680B2477K003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B25680B2477K003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B25680B2477K003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B25680B2477K003 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: