Part Details for B25695E0118K903 by TDK Corporation
Overview of B25695E0118K903 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B25695E0118K903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B25695E0118K903
|
Avnet Americas | 1150UF +-10% 900V PEC MKP DC - Bulk (Alt: B25695E0118K903) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$157.5206 | Buy Now |
DISTI #
871-B25695E0118K903
|
Mouser Electronics | Film Capacitors 1150UF 10% 900V PEC MKP DC RoHS: Compliant | 48 |
|
$108.5800 / $113.3500 | Buy Now |
DISTI #
B25695E0118K903
|
Avnet Abacus | 1150UF +-10% 900V PEC MKP DC (Alt: B25695E0118K903) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |