Part Details for B25835M2224K7 by TDK Corporation
Overview of B25835M2224K7 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B25835M2224K7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B25835M2224K007
|
Avnet Abacus | Cap Film 0.22uF 3400VAC PET 10% (35 X 131mm) Aluminum Cylindrical Can Screw Terminal 85�C (Alt: B25835M2224K007) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |