Part Details for B270AE-13 by Diodes Incorporated
Overview of B270AE-13 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for B270AE-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4995 |
|
RFQ |
Part Details for B270AE-13
B270AE-13 CAD Models
B270AE-13 Part Data Attributes
|
B270AE-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B270AE-13
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 70V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 7 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for B270AE-13
This table gives cross-reference parts and alternative options found for B270AE-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B270AE-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK27 | Rectifier Diode, | Surge Components Inc | B270AE-13 vs SK27 |
SK27AE | Rectifier Diode, | Surge Components Inc | B270AE-13 vs SK27AE |
SK27A | Rectifier Diode, | Surge Components Inc | B270AE-13 vs SK27A |
B270Q-13-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 70V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | B270AE-13 vs B270Q-13-F |
FS27 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 70V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | B270AE-13 vs FS27 |
LSL27 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 70V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | B270AE-13 vs LSL27 |
LS27 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 70V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | B270AE-13 vs LS27 |