Part Details for B27CGC25B001 (ALTERNATE: B27CGC25B001) by Eaton Cutler-Hammer
Overview of B27CGC25B001 (ALTERNATE: B27CGC25B001) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B27CGC25B001 (ALTERNATE: B27CGC25B001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72687062
|
RS | DP STARTER 2P ENC 25A 240V COIL 0.60-1A COM CTL | Eaton - Cutler Hammer B27CGC25B001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$911.3800 | RFQ |