-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-B2B-XH-A-ND
|
DigiKey | CONN HEADER VERT 2POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
898118 In Stock |
|
$0.0542 / $0.1500 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.098 Pitch, PC Tail W/RETNN Terminal, Polarized Lock | 595 |
|
$0.0733 / $0.1628 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.098 Pitch, PC Tail W/RETNN Terminal, Polarized Lock | 13789 |
|
$0.0712 / $0.4070 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.098 Pitch, PC Tail W/RETNN Terminal, Polarized Lock | 56 |
|
$0.1832 / $0.4070 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.098 Pitch, PC Tail W/RETNN Terminal, Polarized Lock | 17 |
|
$0.2100 / $0.4200 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.098 Pitch, PC Tail W/RETNN Terminal, Polarized Lock | 393 |
|
$0.2700 / $0.9000 | Buy Now |
DISTI #
B2B-XH-A
|
TME | Socket, wire-board, male, XH, 2.5mm, PIN: 2, THT, 250V, 3A, -25÷85°C Min Qty: 10 | 7889 |
|
$0.0720 / $0.1260 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 71972 |
|
RFQ | |
|
Win Source Electronics | CONN HEADER XH TOP 2POS 2.5MM | 213084 |
|
$0.0190 / $0.0290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B2B-XH-A
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B2B-XH-A
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN COPPER | |
Contact Finish Termination | Tin/Copper (Sn/Cu) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | XHP-2 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B2B-XH-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B2B-XH-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BH02B-PXASK | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | B2B-XH-A vs BH02B-PXASK |
B2P-SHF-1AA | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | B2B-XH-A vs B2P-SHF-1AA |
51035-0200 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | B2B-XH-A vs 51035-0200 |
BE2P-SHF-1AA(LF)(SN) | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | B2B-XH-A vs BE2P-SHF-1AA(LF)(SN) |
385402 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Lumberg Connect GmbH | B2B-XH-A vs 385402 |
B2P-SHF-1AA(LF)(SN) | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | B2B-XH-A vs B2P-SHF-1AA(LF)(SN) |