B2P-VH-BK(LF)(SN)
JST Manufacturing
Description: Board Connector

Overview of B2P-VH-BK(LF)(SN) by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for B2P-VH-BK(LF)(SN) by JST Manufacturing

Part # Manufacturer Description Stock Price Buy
DISTI # 306-B2PVHBKLFSN
Mouser Electronics Headers & Wire Housings VH HEADER (TOP TYPE) RoHS: Compliant 1000
  • 1 $0.2400
  • 10 $0.2050
  • 100 $0.1570
  • 500 $0.1330
  • 1,000 $0.1080
  • 2,000 $0.0990
  • 5,000 $0.0960
  • 10,000 $0.0870
  • 25,000 $0.0810
$0.0810 / $0.2400 Buy Now
Future Electronics 2 Position 3.96mm Pitch Throughhole Locking Header Black RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Box 34000
Box
  • 1,000 $0.0915
  • 3,000 $0.0877
  • 5,000 $0.0860
  • 15,000 $0.0825
  • 25,000 $0.0795
$0.0795 / $0.0915 Buy Now
LCSC 1x2P 2P VH Tin 2 -25+85 10A 1 3.96mm Brass Direct Insert PluginP3.96mm Wire To Board Connector ROHS 69547
  • 5 $0.0769
  • 50 $0.0610
  • 150 $0.0531
  • 1,000 $0.0471
  • 2,000 $0.0423
  • 5,000 $0.0399
$0.0399 / $0.0769 Buy Now
New Advantage Corporation 2 Position 3.96mm Pitch Throughhole Locking Header Black RoHS: Compliant Min Qty: 1 Package Multiple: 1000 27000
  • 2,000 $0.1006
  • 27,000 $0.0939
$0.0939 / $0.1006 Buy Now

CAD Models for B2P-VH-BK(LF)(SN) by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B2P-VH-BK(LF)(SN) by JST Manufacturing

B2P-VH-BK(LF)(SN)
JST Manufacturing
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
J S T MFG CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
JST (JAPAN SOLDERLESS TERMINALS)
Body Breadth
0.335 inch
Body Depth
0.429 inch
Body Length
0.309 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE66
Mating Contact Pitch
0.156 inch
Mating Information
MULTIPAL MATING PARTS AVAILBLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
10 A
Reference Standard
CSA;TUV;UL
Terminal Length
0.146 inch
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. B2P-VH-BK(LF)(SN)
    JST Manufacturing
    Board Connector
    VS

Related Parts for B2P-VH-BK(LF)(SN)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B2P-VH-BK(LF)(SN) by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B2P-VH-BK(LF)(SN) by JST Manufacturing

Select Manufacturer
Which Manufacturer of B2P-VH-BK(LF)(SN) would you like to use for your alert(s)?
  • Please alert me when B2P-VH-BK(LF)(SN) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B2P-VH-BK(LF)(SN) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B2P-VH-BK(LF)(SN) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B2P-VH-BK(LF)(SN) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B2P-VH-BK(LF)(SN).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B2P-VH-BK(LF)(SN) by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: