B2P-VH-BL(LF)(SN)
JST Manufacturing
Description: Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Blue Insulator,

Overview of B2P-VH-BL(LF)(SN) by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for B2P-VH-BL(LF)(SN) by JST Manufacturing

Part # Manufacturer Description Stock Price Buy
LCSC 1x2P 2P VH Tin 2 -25+85 10A 1 3.96mm Brass Direct Insert PluginP3.96mm Wire To Board Connector ROHS 277473
  • 10 $0.0475
  • 100 $0.0421
  • 300 $0.0394
  • 1,000 $0.0355
  • 5,000 $0.0339
  • 10,000 $0.0331
$0.0331 / $0.0475 Buy Now

CAD Models for B2P-VH-BL(LF)(SN) by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B2P-VH-BL(LF)(SN) by JST Manufacturing

B2P-VH-BL(LF)(SN)
JST Manufacturing
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
J S T MFG CO LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
JST (JAPAN SOLDERLESS TERMINALS)
Body Breadth
0.335 inch
Body Depth
0.429 inch
Body Length
0.309 inch
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLUE
Insulator Material
POLYAMIDE66
Mating Contact Pitch
0.156 inch
Mating Information
MULTIPAL MATING PARTS AVAILBLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
10 A
Reference Standard
CSA;TUV;UL
Terminal Length
0.146 inch
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. B2P-VH-BL(LF)(SN)
    JST Manufacturing
    Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Blue Insulator,
    VS

Alternate Parts for B2P-VH-BL(LF)(SN)

This table gives cross-reference parts and alternative options found for B2P-VH-BL(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B2P-VH-BL(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B2P-VH-M(LF)(SN) Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Green Insulator, JST Manufacturing B2P-VH-BL(LF)(SN) vs B2P-VH-M(LF)(SN)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B2P-VH-BL(LF)(SN) by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B2P-VH-BL(LF)(SN) by JST Manufacturing

Select Manufacturer
Which Manufacturer of B2P-VH-BL(LF)(SN) would you like to use for your alert(s)?
  • Please alert me when B2P-VH-BL(LF)(SN) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B2P-VH-BL(LF)(SN) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B2P-VH-BL(LF)(SN) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B2P-VH-BL(LF)(SN) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B2P-VH-BL(LF)(SN).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B2P-VH-BL(LF)(SN) by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: