Part Details for B2P-VH-GZ by JST Manufacturing
Overview of B2P-VH-GZ by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B2P-VH-GZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B2P-VH-GZ-ND
|
DigiKey | CONN HEADER VERT 2POS 3.96MM Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4287 | Buy Now |
DISTI #
306-B2P-VH-GZ
|
Mouser Electronics | JST VH HEADER (TOP) RoHS: Compliant | 0 |
|
$0.3800 / $0.8000 | Order Now |
|
Future Electronics | 2 Position 0.156" (3.96 mm) Pitch Through Hole Unshrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.3850 / $0.4150 | Buy Now |
Part Details for B2P-VH-GZ
B2P-VH-GZ CAD Models
B2P-VH-GZ Part Data Attributes
|
B2P-VH-GZ
JST Manufacturing
Buy Now
|
Compare Parts:
B2P-VH-GZ
JST Manufacturing
|
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) |