There are no models available for this part yet.
Overview of B3-32311 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91932-31125LF | Amphenol Communications Solutions | Conan® 1.00mm Connector, Board to Board connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 25 Positions, 1.00mm ( 0.039in) Pitch. | |
91932-31151LF | Amphenol Communications Solutions | Conan® 1.00mm Connector, Board to Board connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 51 Positions, 1.00mm ( 0.039in) Pitch. | |
91932-31169LF | Amphenol Communications Solutions | Conan® 1.00mm Connector, Board to Board connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 69 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for B3-32311 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-B3-32311
|
Mouser Electronics | Basic / Snap Action Switches Sub-Subminiature Basic Switch | 0 |
|
$18.9100 / $31.3000 | Order Now | |
Onlinecomponents.com | Double Break Subminiture Basic Switch RoHS: Compliant | 0 |
|
$14.0000 / $22.2800 | Buy Now | ||
DISTI #
000000000005605152
|
Sager | Basic / Snap Action Switches Sub-Subminiature Basic Switch Min Qty: 9 | 0 |
|
$13.8200 / $22.2800 | Buy Now |