Part Details for B30-R10000-OR by Brady Worldwide Inc
Overview of B30-R10000-OR by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B30-R10000-OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1878
|
Newark | B30,rbn, r10000 Orn,4.33"x200Ft Fit/Roll Of 200 Feet Rohs Compliant: Yes |Brady B30-R10000-OR Min Qty: 1 Package Multiple: 200 Date Code: 0 Container: SPOOL | 0 |
|
$149.9900 | Buy Now |
DISTI #
2267-B30-R10000-OR-ND
|
DigiKey | R10000 PRINTER RIBBON ORG 1=200' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$173.8330 / $180.2700 | Buy Now |
DISTI #
70838573
|
RS | B30,RBN, R10000 ORN,4.33" X 200 FT | Brady B30-R10000-OR RoHS: Compliant Min Qty: 1 Package Multiple: 200 Container: Reel | 0 |
|
$149.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$159.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$149.9900 | Buy Now |
DISTI #
10027023
|
TestEquity LLC | BBP 31/BBP 33 Ribbon Heavy Duty, 4.33" x 200', Orange | 0 |
|
$149.9900 | Buy Now |