Part Details for B301278 (ALTERNATE: B301278) by Mersen Electrical Power
Overview of B301278 (ALTERNATE: B301278) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B301278 (ALTERNATE: B301278)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71938185
|
RS | Fuse, Square Body, Ultra Fast, Size 73, IEC Terminals, 690VAC, 1000A | Mersen B301278 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$821.1500 / $912.3900 | RFQ |