Part Details for B304CW600-120VAC by LEDtronics Inc
Overview of B304CW600-120VAC by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for B304CW600-120VAC
B304CW600-120VAC CAD Models
B304CW600-120VAC Part Data Attributes
|
B304CW600-120VAC
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
B304CW600-120VAC
LEDtronics Inc
Single Color LED Display Cluster, White, 9mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Display Height | 9 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |