There are no models available for this part yet.
Overview of B30C-1125-483WT-KT by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-125LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:125, ROHS COMPLIANT | |
CST1-125LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:125, ROHS COMPLIANT |
Price & Stock for B30C-1125-483WT-KT by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74Y6713
|
Newark | B30,b483,white,1.125"x100 Kit/Cartridge Of 2 Rolls |Brady B30C-1125-483WT-KT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.9900 | Buy Now | |
DISTI #
2267-B30C-1125-483WT-KT-ND
|
DigiKey | B30,B483,WHITE,1.125"X100' KIT F Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$321.9700 | Buy Now | |
DISTI #
70666306
|
RS | B30,B483,WHITE,1.125"X100' KIT FIT | Brady B30C-1125-483WT-KT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | 0 |
|
$239.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$266.6600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$239.9900 | Buy Now | ||
DISTI #
10026830
|
Techni-Tool, Inc. | Brady B30C-1125-483WT-KT ToughStripe Printable Floor Marking Tape with Laminate, 1.125" x 100' | 0 |
|
$239.9900 | Buy Now | |
DISTI #
10026830
|
TestEquity LLC | Brady B30C-1125-483WT-KT ToughStripe Printable Floor Marking Tape with Laminate, 1.125" x 100' | 0 |
|
$239.9900 | Buy Now |