Part Details for B30C-1125-595-PL by Brady Worldwide Inc
Overview of B30C-1125-595-PL by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B30C-1125-595-PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1923
|
Newark | B30,b595,pur,1.125" X 100 Ft Fit/Roll Of 100 Feet Rohs Compliant: Yes |Brady B30C-1125-595-PL Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 14 |
|
$139.9900 | Buy Now |
DISTI #
2267-B30C-1125-595-PL-ND
|
DigiKey | LABEL 1.125" W PURPLE 1=100' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
4 In Stock |
|
$156.2338 / $168.2500 | Buy Now |
DISTI #
70838519
|
RS | B30,B595,PUR,1.125" X 100 FT | Brady B30C-1125-595-PL RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$139.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$155.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 14 Factory Stock |
|
$139.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 14 Factory Stock |
|
$139.9900 | Buy Now |
DISTI #
10026832
|
Techni-Tool, Inc. | Brady B30C-1125-595-PL BBP31 Tape, In/Outdoor, 1.125"x100' Vinyl Film, Perm. Adh, Purple Gloss, Roll | 0 |
|
$139.9900 | Buy Now |
DISTI #
10026832
|
TestEquity LLC | Brady B30C-1125-595-PL BBP31 Tape, In/Outdoor, 1.125"x100' Vinyl Film, Perm. Adh, Purple Gloss, Roll | 0 |
|
$139.9900 | Buy Now |