Part Details for B30C-1125-595-WT by Brady Worldwide Inc
Overview of B30C-1125-595-WT by Brady Worldwide Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B30C-1125-595-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1925
|
Newark | B30,b595,wht,1.125" X 100 Ft Fit/Roll Of 100 Feet Rohs Compliant: Yes |Brady B30C-1125-595-WT Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 620 |
|
$139.9900 | Buy Now |
DISTI #
2267-B30C-1125-595-WT-ND
|
DigiKey | LABEL 1.125" W WHITE 1=100' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$156.2338 / $168.2500 | Buy Now |
DISTI #
70838521
|
RS | Indoor Outdoor Vinyl Labels, 1.125"W x 100L, Gloss White | Brady B30C-1125-595-WT RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 2 |
|
$139.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$149.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 620 Factory Stock |
|
$139.9900 | Buy Now |
DISTI #
3592787
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$168.0237 | Buy Now |
DISTI #
3592787
|
Farnell | B30,B595,WHT,1.125" X 100 FT FIT / ROLL RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Reel | 0 |
|
$139.0015 | Buy Now |
|
Master Electronics | RoHS: Compliant | 620 Factory Stock |
|
$139.9900 | Buy Now |
DISTI #
207LB0492
|
Techni-Tool, Inc. | Brady B30C-1125-595-WT Labels, B30 Series, Outdoor, Low-Halide Polyester, Vinyl, White, 1.125in x 100ft | 0 |
|
$139.9900 | Buy Now |
DISTI #
207LB0492
|
TestEquity LLC | Brady B30C-1125-595-WT Labels, B30 Series, Outdoor, Low-Halide Polyester, Vinyl, White, 1.125in x 100ft | 0 |
|
$139.9900 | Buy Now |