Part Details for B30C-2000-428 by Brady Worldwide Inc
Overview of B30C-2000-428 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for B30C-2000-428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-B30C-2000-428-ND
|
DigiKey | B30, B428, LT SILVER, 2" X 100FT Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.8500 | Buy Now |
DISTI #
73206938
|
RS | B30 Identification Labels, 2"W x 100'L, Metallized Polyester White | Brady B30C-2000-428 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$104.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$104.9900 | Buy Now |
|
Onlinecomponents.com | B33 Series Metallized Polyester Permanent Labels 2 in W x 100 ft RL/100 Feet RoHS: Compliant | 0 |
|
$104.9900 | Buy Now |
DISTI #
10025964
|
Techni-Tool, Inc. | Brady B30C-2000-428 Product Identification Label Tape for B30, Metallized Polyester, 2" x 100' | 0 |
|
$104.9900 | Buy Now |
DISTI #
10025964
|
TestEquity LLC | Brady B30C-2000-428 Product Identification Label Tape for B30, Metallized Polyester, 2" x 100' | 0 |
|
$104.9900 | Buy Now |