Part Details for B30C-4000-484 by Brady Worldwide Inc
Overview of B30C-4000-484 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
TTTRF4000L | Coilcraft Inc | Filter, tip/ring, SMT, RoHS | |
DLF 4000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 4 line (add 'L' for compliant version) |
Price & Stock for B30C-4000-484
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y6736
|
Newark | B30,b484,white,4" X 150Ft, fit/Cartridge Of 150 Feet |Brady B30C-4000-484 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.9900 | Buy Now |
DISTI #
2267-B30C-4000-484-ND
|
DigiKey | B30,B484,WHITE,4" X 150FT,FIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$316.1600 | Buy Now |
DISTI #
70666336
|
RS | B30,B484,WHITE,4" X 150FT, FIT | Brady B30C-4000-484 RoHS: Compliant Min Qty: 1 Package Multiple: 150 Container: Reel | 0 |
|
$229.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$255.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$229.9900 | Buy Now |
DISTI #
10026821
|
Techni-Tool, Inc. | Brady B30C-4000-484 B30 Series Polyester Label Material with High Pliability, 4" x 150', White | 0 |
|
$229.9900 | Buy Now |
DISTI #
10026821
|
TestEquity LLC | Brady B30C-4000-484 B30 Series Polyester Label Material with High Pliability, 4" x 150', White | 0 |
|
$229.9900 | Buy Now |