There are no models available for this part yet.
Overview of B30C-4000-569-LB by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
TTTRF4000L | Coilcraft Inc | Filter, tip/ring, SMT, RoHS | |
DLF 4000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 4 line (add 'L' for compliant version) |
Price & Stock for B30C-4000-569-LB by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AH1981
|
Newark | B30,b569,lt Blu,4" X 100 Ft Fit/Roll Of 100 Feet Rohs Compliant: Yes |Brady B30C-4000-569-LB RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$329.9900 | Buy Now | |
DISTI #
2267-B30C-4000-569-LB-ND
|
DigiKey | B30,B569,LT BLU,4" X 100 FT FIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$447.9300 | Buy Now | |
DISTI #
71857696
|
RS | Low-Halide Polyester Labels, 4"W x 100'L, Lt.Blue | Brady B30C-4000-569-LB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$329.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$366.6600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$329.9900 | Buy Now | ||
DISTI #
10027106
|
Techni-Tool, Inc. | Brady B30C-4000-569-LB B30 Series Polyester Labels with Low Halide Content, Light Blue, 4 in | 0 |
|
$329.9900 | Buy Now | |
DISTI #
10027106
|
TestEquity LLC | Brady B30C-4000-569-LB B30 Series Polyester Labels with Low Halide Content, Light Blue, 4 in | 0 |
|
$329.9900 | Buy Now |