Part Details for B30C-4000-569-PL by Brady Worldwide Inc
Overview of B30C-4000-569-PL by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
TTTRF4000L | Coilcraft Inc | Filter, tip/ring, SMT, RoHS | |
DLF 4000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 4 line (add 'L' for compliant version) |
Price & Stock for B30C-4000-569-PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1985
|
Newark | 130,b569,pur,4" X 100 Ft Fit/Roll Of 100 Feet Rohs Compliant: Yes |Brady B30C-4000-569-PL RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$329.9900 | Buy Now |
DISTI #
2267-B30C-4000-569-PL-ND
|
DigiKey | 130,B569,PUR,4" X 100 FT FIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$447.9300 | Buy Now |
DISTI #
71857700
|
RS | Low-Halide Polyester Labels, 4"W x 100'L, Purple | Brady B30C-4000-569-PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$329.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$366.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$329.9900 | Buy Now |
DISTI #
10026866
|
Techni-Tool, Inc. | Brady B30C-4000-569-PL B30 Series Polyester Labels with Low Halide Content, Purple, B-569, 4 in | 0 |
|
$329.9900 | Buy Now |
DISTI #
10026866
|
TestEquity LLC | Brady B30C-4000-569-PL B30 Series Polyester Labels with Low Halide Content, Purple, B-569, 4 in | 0 |
|
$329.9900 | Buy Now |