Part Details for B30EP-172-593-BK by Brady Worldwide Inc
Overview of B30EP-172-593-BK by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B30EP-172-593-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2064
|
Newark | B30,b593,blk,1.77" X 0.59" Fit/Roll Of 450 Labels Rohs Compliant: Yes |Brady B30EP-172-593-BK Min Qty: 1 Package Multiple: 450 Date Code: 0 Container: SPOOL | 6 |
|
$232.9900 | Buy Now |
DISTI #
2267-B30EP-172-593-BK-ND
|
DigiKey | LABEL 0.59"HX1.77"W BLK 1=450PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$266.0272 / $280.0300 | Buy Now |
DISTI #
70392176
|
RS | B30,B593,BLK,1.77" X 0.59" | Brady B30EP-172-593-BK RoHS: Compliant Min Qty: 1 Package Multiple: 450 Container: Reel | 0 |
|
$232.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$258.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$232.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$232.9900 | Buy Now |
DISTI #
10026767
|
Techni-Tool, Inc. | Brady B30EP-172-593-BK Foam-backed gloss polyester label with thick construction | 0 |
|
$232.9900 | Buy Now |
DISTI #
10026767
|
TestEquity LLC | Brady B30EP-172-593-BK Foam-backed gloss polyester label with thick construction | 0 |
|
$232.9900 | Buy Now |