-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1500 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC8579
|
Newark | Cap, 1000Pf, 20%, Pp, Capacitance:1000Pf, Suppression Class:Y2, Product Range:B32021 Series, Voltage Rating X:-, Voltage Rating Y:300V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rating:800V/Μs, Rohs Compliant: Yes |Epcos B32021A3102M189 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2860 / $0.4580 | Buy Now |
DISTI #
06R6505
|
Newark | Film Cap Y2 Mkp 1.0Nf 20% 300Vac Ls 10Mm/Tape & Reel |Epcos B32021A3102M189 Min Qty: 6800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-4962-1-ND
|
DigiKey | CAP FILM 1000PF 20% 1.5KVDC RAD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
122 In Stock |
|
$0.1674 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6800 Package Multiple: 1700 Container: Reel | 0Reel |
|
$0.1786 | Buy Now |
DISTI #
B32021A3102M189
|
TME | Capacitor: polypropylene, Y2, 1nF, 13x9x4mm, THT, ±20%, 10mm, 300VAC Min Qty: 6800 | 0 |
|
$0.1300 | RFQ |
|
ComSIT USA | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount RoHS: Compliant | Europe - 3400 |
|
RFQ | |
DISTI #
2797898
|
element14 Asia-Pacific | CAP, 1000PF, 20%, PP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1632 |
|
$0.1743 / $0.3567 | Buy Now |
DISTI #
2797898
|
Farnell | CAP, 1000PF, 20%, PP RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 1632 |
|
$0.1787 / $0.4235 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32021A3102M189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32021A3102M189
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1500 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | CLASS Y2 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |