Part Details for B32022A3393M000 by TDK Corporation
Overview of B32022A3393M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32022A3393M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32022A3393M000
|
Avnet Americas | FILM CAP Y2 MKP 39NF 20% 300VAC LS 15MM - Bulk (Alt: B32022A3393M000) Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6516 | Buy Now |
DISTI #
B32022A3393M000
|
Avnet Americas | Metallized Polypropylene Film Capacitor 0.039uF 300VAC 20% Radial - Bulk (Alt: B32022A3393M000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6516 | Buy Now |
DISTI #
871-B32022A3393M000
|
Mouser Electronics | Safety Capacitors FILM CAP Y2 MKP 39NF 20% 300Vac LS 15mm RoHS: Compliant | 0 |
|
$0.4520 | Order Now |