-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1500 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32022A3683M289-ND
|
DigiKey | CAP FILM 0.068UF 20% 300VAC RAD Min Qty: 2560 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5272 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2560 Package Multiple: 640 Lead time: 16 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32022A3683M289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32022A3683M289
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1500 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 7135 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | CLASS Y2 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for B32022A3683M289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32022A3683M289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32022A3683M003 | Film Capacitor, | TDK Corporation | B32022A3683M289 vs B32022A3683M003 |
B32022A3683M000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1500 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32022A3683M289 vs B32022A3683M000 |
B32022A3683M000 | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 7135, RADIAL LEADED, LEAD FREE | TDK Corporation | B32022A3683M289 vs B32022A3683M000 |
B32022A3683M003 | CAPACITOR, METALLIZED FILM | TDK Epcos | B32022A3683M289 vs B32022A3683M003 |
B32022A3683M189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1500 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32022A3683M289 vs B32022A3683M189 |
B32022A3683M289 | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 7135, RADIAL LEADED, LEAD FREE | TDK Corporation | B32022A3683M289 vs B32022A3683M289 |