Part Details for B32023A3104M by TDK Corporation
Overview of B32023A3104M by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32023A3104M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32023A3104M000
|
Avnet Americas | Safety Capacitor, 0.1 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32023A3104M000) RoHS: Not Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9260 | Buy Now |
DISTI #
B32023A3104M000
|
Avnet Americas | Safety Capacitor, 0.1 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32023A3104M000) RoHS: Not Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9260 | Buy Now |
DISTI #
871-B32023A3104M
|
Mouser Electronics | Safety Capacitors 0.1uF 300volts 20% Y2 RoHS: Compliant | 3955 |
|
$0.6380 / $1.5600 | Buy Now |
DISTI #
B32023A3104M
|
TTI | Safety Capacitors 0.1uF 300volts 20% Y2 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1390 In Stock |
|
$0.6500 / $1.1800 | Buy Now |
DISTI #
B32023A3104M000
|
Avnet Americas | Safety Capacitor, 0.1 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32023A3104M000) RoHS: Not Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9260 | Buy Now |
DISTI #
B32023A3104M000
|
Avnet Americas | Safety Capacitor, 0.1 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32023A3104M000) RoHS: Not Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9260 | Buy Now |
DISTI #
SMC-B32023A3104M
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 8512 |
|
RFQ | |
DISTI #
B32023A3104M000
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 300 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32023A3104M000) RoHS: Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 2 Weeks, 1 Days | Abacus - 24480 |
|
Buy Now |