Part Details for B32024A3474M by TDK Epcos
Overview of B32024A3474M by TDK Epcos
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32024A3474M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B32024 Series 300 V 0.47 uF ±20 % Y2 Suppression Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 240 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$1.9100 / $2.1700 | Buy Now |
|
Bristol Electronics | 585 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 45 |
|
$1.1250 / $1.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 10 |
|
$1.8000 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 1500V, 20% +TOL, 20% -TOL, 0.47UF, THROUGH HOLE MOUNT | 36 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 1500V, 20% +TOL, 20% -TOL, 0.47UF, THROUGH HOLE MOUNT | 8 |
|
$1.8000 / $2.4000 | Buy Now |